• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 43.0044 Notification Notfall Rufnummern Plastic (W x H) 200 mm x 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Notice Emergency Emergency Numbers 20 x 30 cm

Our service for you

Technical specifications

Dim

(W x H) 200 mm x 300 mm

Product type

Notification

Type

Plastic

Motif

Notfall Rufnummern

Content

1 pc(s)

Width

200 mm

Height

300 mm

Signage text

Notfall Rufnummern
Vorlage zum Ausfüllen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615609 SafetyMarking 43.0044 Notification Notfall Rufnummern Plastic (W x H) 200 mm x 300 mm 1 pc(s)