
Number
Highlights & Details
Juice Lithium Battery Mignon with axial wire
- Concentric (coil) electrodes
- Material: stainless steel
- Robust hermetic glass-metal seal
Technical specifications
- Temperature range: -60 to +85 oC
- Size
AA
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
2600 mAh
- Special-purpose battery features
Axial solder pin
- Height
50.5 mm
- (Ø)
14.5 mm
- Weight
17 g
- Content
1 pc(s)
- Type
LS 14500 CNA
- Rechargeable
No
- Dim
(Ø x H) 14.5 mm x 50.5 mm
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 651155 Saft LS 14500 CNA Non-standard battery AA Axial solder pin Lithium 3.6 V 2600 mAh 1 pc(s)
Datasheet 651155 Saft LS 14500 CNA Non-standard battery AA Axial solder pin Lithium 3.6 V 2600 mAh 1 pc(s)
Information
Information 651155 Saft LS 14500 CNA Non-standard battery AA Axial solder pin Lithium 3.6 V 2600 mAh 1 pc(s)
Security datasheet
Security datasheet 651155 Saft LS 14500 CNA Non-standard battery AA Axial solder pin Lithium 3.6 V 2600 mAh 1 pc(s)
Description
Features
- Concentric (coil) electrodes
- Material: Stainless steel
- Robust hermetic glass-metal seal
- Shelf life 10 years
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 30.24*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































