
Number
Highlights & Details
Tadiran lithium battery Mignon with axial wire
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Size
AA
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
2200 mAh
- Special-purpose battery features
Axial solder pin
- Height
50 mm
- (Ø)
15 mm
- Weight
18 g
- Content
1 pc(s)
- Type
SL 760 P
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 50 mm
- Temperature range
-55 to +85 °C
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1056840 Tadiran Batteries SL 760 P Non-standard battery AA Axial solder pin Lithium 3.6 V 2200 mAh 1 pc(s)
Information
Information 1056840 Tadiran Batteries SL 760 P Non-standard battery AA Axial solder pin Lithium 3.6 V 2200 mAh 1 pc(s)
Security datasheet
Security datasheet 1056840 Tadiran Batteries SL 760 P Non-standard battery AA Axial solder pin Lithium 3.6 V 2200 mAh 1 pc(s)
Description
Features
- Higher temperature range
- Minimal self-discharge
- Shelf life: 10 years.
- High reliability
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 16.37*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































