• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black MU-PF2T0G/WW

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung portable SSD P7 USB4 Gen 3x2 - 2 TB

  • 2 TB Black
  • Read speed 4000 MB/s Write speed 3800 MB/s.
  • USB type-C
  • Password protection Hardware encryption

Technical specifications

  • USB version USB4 Gen 3x2
Product type

External SSD hard drive

Interfaces

USB C® (USB 3.2 2nd gen)

Memory capacity

2 TB

Reading

4000 MBps

Writing

3800 MBps

Factory colour

Black

Width

90 mm

Height

65 mm

Depth

8.3 mm

Weight

98 g

Software included

Samsung Magician software

Dim

(W x H x D) 90 x 65 x 8.3 mm

Safety

256-bit AES

Wi-Fi

No

Hardware encryption

yes

Operating temperature (T-T)

0 - 60 °C

Thunderbolt technology

no

Password protection

yes

Storage temperature (T-T)

-40 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843061 Samsung 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black MU-PF2T0G/WW

Description

P7 Portable SSD
Experience a modern era of data storage. The P7 makes the performance of the next USB4® generation accessible to many and provides an effortless memory experience while working, in leisure and everything in between. Available in capacities from 1 TB up to an impressive 8 TB, the P7 keeps your files quickly available, secure and accessible.

Experience USB4® performance
Move the boundaries of large amounts of data. Achieve high speeds for your data transfers and benefit with USB4® and impressive 4,000/3,800 MB/s read/write speeds of the next generation of performance. Transfer large files at impressive speed, complete data-intensive tasks and keep your workflow running. Forget long load bars – you're on the next task for a long time.

One drive, all kinds of possibilities
From Windows® PCs and MacOS® devices to smartphones, tablets, cameras, TVs, game consoles, and more, the P7 works seamlessly with many devices you use every day. On supported MacOS® systems, the P7 delivers transfer speeds of up to 4,000 MB/s and supports high-performance direct recording on compatible devices, including the Galaxy S26 Ultra, iPhone 17 Pro and iPhone 17 Pro Max. Switch flexibly between your devices thanks to downward compatibility with USB 3.2 2x 2nd Gen and older USB devices.

Choose the capacity that fits your needs
Select the storage space you need - with storage capacities of 1 TB up to 8 TB. With the extended local storage you no longer need to delete all the old files in order to create space, and can comfortably record high-resolution smartphone videos. Move storage boundaries and benefit from ample storage space for years to come.

Accelerate your office workflow
Your workflow should not know a speed limit. Whether it's large tables, large project files, large data sets or AI models, the P7 keeps your workflow moving with USB4® performance. Circumvent bottlenecks, transfer your data in no time at all, and work seamlessly across different operating systems.

Designed for AI-assisted content creation
Content creation is evolving. Your memory should be able to keep up with it.

AI-supported content creation creates larger files, more versions, and more extensive project libraries than ever before. The P7 combines high storage capacity with USB4 performance. Thus you can save, transfer and edit large projects directly from the drive. Up to 8 TB of storage space keeps your digital assets organized clearly, all versions are secured and your growing creative library is always one drive away.

A simple solution for more storage space
Lack of memory should not mean that you need to replace your device. Whether you're running out of space on your laptop, your smartphone fills up with photos and videos, or your game console needs room for the next blockbuster, the P7 makes it easy to expand your memory. With capacities ranging from 1 TB to 8 TB and extensive compatibility with laptops, smartphones, games consoles and many other devices, storage can be created exactly where you need it.

Fall protection for your data
Small slips shouldn't cost you weeks of work. The P7 has been designed for everyday challenges such as impacts, vibrations or falls from a height of up to 2 meters. This protects your valuable files. Whether in the backpack, on the desk or while traveling: With the P7 you have your data with you securely.

Samsung Magician software
Use the full potential of your portable SSD with the Samsung Magician software - a series of user-friendly optimization tools. Protect your data, keep an eye on the drive status and get firmware updates for your mobile storage.

Choose security
We are talking about files and folders. But in truth, these are moments you don't want to lose. From your key moves to the work you've invested so much in.
When a lot is at stake, a reliable choice is made: Strong performance and reliable protection and a good feeling at every moment.
Choose Samsung SSD.

This text is machine translated.

Features

  • Sequential read/write speeds of up to 4,000/3,800 MB/s2
  • Available capacities are 1 TB, 2 TB, 4 TB, and 8 TB 1, 4
  • Compatible with: PC, Mac, smartphones (Android, iPhone 15 or higher) or game consoles 3
  • High energy efficiency and robust design
  • Including USB cable type-C to C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.