• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black MU-PJ2T0G/WW

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung portable SSD P9 USB4 Gen 3 x 2 TB

  • 2 TB Black
  • Read speed 4000 MB/s Write speed 3800 MB/s.
  • USB type-C
  • Password protection Hardware encryption

Technical specifications

  • USB version USB4 Gen 3x2
Product type

External SSD hard drive

Interfaces

USB C® (USB 3.2 2nd gen)

Memory capacity

2 TB

Reading

4000 MBps

Writing

3800 MBps

Factory colour

Black

Width

90 mm

Height

65 mm

Depth

8.3 mm

Weight

96 g

Dim

(W x H x D) 90 x 65 x 8.3 mm

Safety

256-bit AES

Wi-Fi

No

UKCA

yes

Hardware encryption

yes

Operating temperature (T-T)

0 - 60 °C

Thunderbolt technology

no

Password protection

yes

Storage temperature (T-T)

-40 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843063 Samsung 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black MU-PJ2T0G/WW

Description

P9 portable SSD
If you go to your limits, failure is not an option. Realise your creative vision with the P9, the first Samsung portable SSD with USB4® and up to 8 TB of memory. Developed with high precision and as CES Innovation Awards Honoree, it offers trend-setting USB4® performance even under demanding conditions.

Modern design
Design takes technical skills to a different level. The striking metal housing with clear lines and precise edges combines minimalist design with next-generation development. From the LED status display with real-time feedback to high-quality packaging, every detail reflects the high processing quality of the Samsung SSDs.

Unbraked dynamics
The world moves quickly, but your SSD can keep up. Transfer RAW 4K footage in minutes for an entire afternoon of shooting with USB4® performance and read/write speeds of up to 4,000/3,800 MB/s. Don't let the load bars slow your swing.

One drive for many
A full memory can become a risk on the set. Bring up to 8 TB of reliable storage anywhere, designed for demanding 12K video workflows and hours of footage. Thanks to direct recording, your videos are stored on the SSD as soon as you start the recording.

Performance that continues
Work with Hohem tempo. The long-term high writing power of the P9 enables seamless direct recordings, effortless editing directly from the SSD as well as the smooth handling of large RAW-photos and high-resolution video files.

Focus on security
Data protection is never a secondary issue. Protect confidential data against unauthorized access with the integrated AES 256-bit hardware encryption and password protection via the Samsung Magician software on the P9. Enjoy reliable protection against data loss and the calming feeling that your data is safe.

One moment. A chance.
The strongest stories come from moments that cannot be repeated. If there is no second chance for the perfect recording, you need a memory you can rely on. Damaged drives or slow transfer speeds can slow down a whole rotation. If you miss the moment, he is lost forever.

Whether you're working with professional film equipment or a compact mobile setup, the P9 fits seamlessly into your workflow. It can help you to limit your memory, organize raw materials directly on the set and give you the freedom to concentrate on your next masterpiece.

Ready for Extreme
Long turns require equipment you can rely on. The P9 features advanced thermal protection and a shock-proof housing to keep your workflow cool, fast and uninterrupted. It can withstand falls from a height of up to 2 meters as well as strong vibration and offers you reliable performance in almost any production environment.

Samsung Magician software
Use the full potential of your portable SSD with the Samsung Magician software - a series of user-friendly optimization tools. Protect your data, keep an eye on the drive status and get firmware updates for your mobile storage.

Choose security
We are talking about files and folders. But in truth, these are moments you don't want to lose. From your key moves to the work you've invested so much in.
When a lot is at stake, a reliable choice is made: Strong performance and reliable protection and a good feeling at every moment.
Choose Samsung SSD.

This text is machine translated.

Features

  • Sequential read/write speeds of up to 4,000/3,800 MB/s2
  • Available capacities are 1 TB, 2 TB, 4 TB, and 8 TB 1, 4
  • Compatible with: PC, Mac, smartphones (Android, iPhone 15 or higher) or games consoles
  • High energy efficiency and robust design
  • Including USB cable type-C to C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.