• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 990 PRO 4 TB NVMe/PCIe M.2 internal SSD PCIe NVMe 4.0 x4 Retail MZ-V9P4T0BW

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

990 PER NVME SSD 4 TB

  • Memory capacity: 4 TBPCIe® 4.0 NVMe SSD for high-end gaming for console and PCHigh read speed of up to 7,450 MB/s and write speed of up to 6,900 MB/s.50% improved power per watt as compared to 980 PRO (previous model)Heat spreader and Dynamic Thermal Guard to protect against overheatingAlso suitable for demanding video and graphics editingSupports Direct Storage with Windows 11

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

990 PRO

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 4.0 x4

Memory capacity

4 TB

Reading

7450 MBps

Writing

6900 MBps

IOPS read speed (max.)

1400000 IOPS

IOPS write speed (max.)

1550000 IOPS

Features

PS5 compatibility

Design height

2.3 mm

Width

22 mm

Height

2.3 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Keyboard layout

English, QWERTY

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123137 Samsung 990 PRO 4 TB NVMe/PCIe M.2 internal SSD PCIe NVMe 4.0 x4 Retail MZ-V9P4T0BW

Description

Explosive speed for intense gamingDiscover powerful performance with PCIe® 4.0 and experience rapid speed to compete. The intelligent heat regulation of the Samsung controller offers high energy efficiency with a constant high speed and performance. So nothing stands in the way of gaming fun.

This text is machine translated.

Features

  • Average power consumption (operation)*Average: 5.4 W*Maximum: 7.8 W (burst mode)* Actual power consumption may vary depending on system hardware and configuration Power consumption (idle)Max. 50 mW * Actual power consumption may vary depending on system hardware and configuration Operating voltage3.3 V ± 5% approved voltage Reliability (MTBF)1.5 million hours of resilience (MTBF) Operating temperature0 - 70 ℃ Operating temperature Shock resistance1,500 G & 0.5 MS (half-sine)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 843.99*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)