• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung BAR Plus USB stick 32 GB Titanium grey MUF-32BE4/APC USB A (USB 3.2 2nd gen)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB-Stick BAR Plus 32GB USB 3.1 Titan Gray

  • 32 GB storage capacity
  • USB 3.1 interface
  • Samsung NAND Flash memory
  • 4K UHD video files can be moved in no time at all
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 2nd gen)

Writing

30 MBps

Reading

200 MBps

Factory colour

Titanium grey

Weight

10 g

Dim

(W x H x D) 15.6 x 11.7 x 40.01 mm

Width

15.6 mm

Height

11.7 mm

Depth

40.01 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265305 Samsung BAR Plus USB stick 32 GB Titanium grey MUF-32BE4/APC USB A (USB 3.2 2nd gen)

Description

Performance: Impressive
Thanks to the modern USB 3.1 interface, Samsung's new USB Stick BAR Plus offers high data transfer rates of up to 400 MB/s (read). Capacities up to GB ensure that you have important data with you, with small dimensions and light weight. Thanks to fast transfer rates, even large 4K UHD video files can be moved in no time at all, so that much time remains for essential.

Design: Impressive
the USB stick BAR Plus from Samsung offers not only fast data transfer rates with its robust metal housing but also a stylish exterior for high design requirements, which thus withstands some environmental influences. Thanks to its small size and low weight, it fits easily in the trouser pocket or on the key ring ‒ for quick use while traveling.

Reliability: As
usual, Samsung uses NAND flash memory from its own production, was also able to contribute its many years of expertise in the field of memory chips to this product category of practical everyday memory.

This text is machine translated.

Scope of delivery

  • USB stick

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.