• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Card Slot Case Back cover Samsung Galaxy A27 5G Light grey EF-OA276TJEGWW

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung card slot case for Galaxy A27 5G, light gray

  • Semi-transparent case with practical card slot
  • Comfortable and handy grip
  • Offers protection in simple design
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for the Samsung Galaxy A27

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Factory colour

Light grey

Material

TPU

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796510 Samsung Card Slot Case Back cover Samsung Galaxy A27 5G Light grey EF-OA276TJEGWW

User & Safety Instructions

User & Safety Instructions 3796510 Samsung Card Slot Case Back cover Samsung Galaxy A27 5G Light grey EF-OA276TJEGWW

Description

Convenient card pocket. With the Galaxy A27 5G card slot case, you have a handy card slot at the back side for your most important card where you have space for it to keep it always with you and quickly at hand. This case has a semi-transparent design and provides protection against scratches on a daily basis as well as against impacts on the frame as well as the back.

This text is machine translated.

Scope of delivery

  • Samsung card slot case EF-OA276.

Hints

The smartphone shown is not included.