• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Ceramic capacitor SMD 10 nF 10 % (L x W x H) 1 x 0.50 x 0.50 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
SMD
Capacity (elec.)
10 nF
Content
1 pc(s)
Tolerance ±
10 %
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02657 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Capacity (elec.)

10 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

1 mm

Width

0.50 mm

Height

0.50 mm

Min. temperature

-55 °C

Max. temperature

+85 °C

Dim

(L x W x H) 1 x 0.50 x 0.50 mm

Dielectric

X5R

Material

Ceramic

Type

CL02A103KQ2NNNC

More interesting products

(*All information is plus legal VAT)