• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EF-QA276CTEGWW Back cover Samsung Galaxy A27 5G Transparent EF-QA276CTEGWW

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung clear case for Galaxy A27 5G

  • Transparent, slim case in a sleek design
  • Long-lasting clarity
  • Preserves the appearance of the device
  • Protects the frame and the rear side from scratches and impacts
  • Suitable for Samsung Galaxy A27 5G

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Factory colour

Transparent

Material

Polycarbonate (PC)

TPU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796508 Samsung EF-QA276CTEGWW Back cover Samsung Galaxy A27 5G Transparent EF-QA276CTEGWW

User & Safety Instructions

User & Safety Instructions 3796508 Samsung EF-QA276CTEGWW Back cover Samsung Galaxy A27 5G Transparent EF-QA276CTEGWW

Description

Thin, protects and preserves the optics. The Clear Case provides a natural, comfortable grip which fits perfectly in the hand. The slim design preserves the original, elegant appearance of the Galaxy A27 5G. Although the transparent material is thin, it can protect your smartphone from possible minor damage in everyday life.

This text is machine translated.

Scope of delivery

  • Samsung EF-QA276 clear case

Hints

The smartphone shown is not included.