• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung FIT Plus USB stick 32 GB Black MUF-32AB/APC USB A (USB 3.2 2nd gen)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung FIT Plus 32GB USB 3.1 USB stick

  • 32 GB storage capacity
  • USB 3.1 interface
  • protected up to 72 hours in seawater
  • with magnetic fields up to 15,000 Gauss (corresponds to MRT level)
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 2nd gen)

Writing

30 MBps

Reading

200 MBps

Storage media features

Nano

shockproof

Waterproof

Factory colour

Black

Weight

3.1 g

Dim

(W x H x D) 18.8 x 7.3 x 23.6 mm

Width

18.8 mm

Height

7.3 mm

Depth

23.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265319 Samsung FIT Plus USB stick 32 GB Black MUF-32AB/APC USB A (USB 3.2 2nd gen)

Description

Plug in and start
creating an efficient way to create new space thanks to the powerful USB 3.1 interface. The FIT Plus USB stick adds the memory you need to your devices in no time at all. With capacities up to 256 GB and fast read speeds of up to 400 MB/s, it ensures that the data transfer does not restrict your performance.

Slim Design
Extra memory, which you can always have with you. The FIT Plus offers portability in a small format and is made so that it is inconspicuously attached to your device and thus can be immediately ready for use. Store it in laptops, smart TVs or cars, with little risk of accidental impacts or separation of the stick.

High reliability
protects your files, no matter where you go. Samsung's expertise in flash memory makes the FIT Plus a trusted drive for storing valuable data

This text is machine translated.

System requirements

  • USB stick

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.