
1/6

25.7 cm
10.1 inch
10 inch
WUXGA
TFT
1920 x 1200 Pixel
16:10
Qualcomm Snapdragon 7s Gen 3
Qualcomm® Snapdragon
7s Gen 3
8 x
2.5 GHz
6 GB
128 GB
microSD card (up to 2 TB)
microSDXC card
microSDHC card
8 MP
12 MP
Glonass
GPS
Wi-Fi / 5G
5.4
5G
Yes
Yes
Yes
MIL-STD-810H
Green
242.9 mm
170.2 mm
49 mm
500 g
Android
Android™ 15
E (A - G)
10 W
15 W
25.7 cm (10.1 inch)
Yes
Yes
16:10
120 Hz
IP68
None (PC-controlled)
w/o USB Power Delivery
yes
5G
10100 mAh
Yes
yes
yes
yes
yes
yes
yes
yes
2
yes
yes
yes
1.8
2
yes
no
yes
yes
yes
yes
yes
8570 min
2000
2 TB
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3864662 Samsung Galaxy Tab Active5 Pro X356 5G Android 25.7 cm (10.1 inch) EEC E (A - G) 128 GB 5G Green Qualcomm® Snapdragon
The necessary accessories are required to use the article as described.