
Highlights & Details
Samsung Projector Digital-Projektor DLP
- ANSI lumen: 300 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 100000 : 1
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Pico projector
- ANSI lumen
300 ANSI lumen
- Contrast ratio (dyn)
100000 : 1
- Image format
16:9
- ECO bulb lifespan
20000 h
- Max. bulb life
20000h h
- No. of HDMI ports
1 x
- Connections
HDMI
- Max. projection distance
0.012 m
- Max. operating noise
30 dB
- Dim
(W x H x D) 10.24 x 17.28 x 9.52 cm
- Width
10.24 cm
- Height
17.28 cm
- Depth
9.52 cm
- Weight
0.83 kg
- Factory colour
White
- Power consumption (ON)
50 W
- Bluetooth
5.2
- Bluetooth
Yes
- Screen size diagonal (inches)
1 inch
- Resolution
1920 x 1080 Full HD
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3733008 Samsung Projector Digital-Projektor DLP 300 ANSI lumen
User & Safety Instructions
User & Safety Instructions 3733008 Samsung Projector Digital-Projektor DLP 300 ANSI lumen
Security datasheet
Security datasheet 3733008 Samsung Projector Digital-Projektor DLP 300 ANSI lumen
Warranty Terms
Warranty Terms 3733008 Samsung Projector Digital-Projektor DLP 300 ANSI lumen
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







