• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Smart View Wallet Booklet Samsung Galaxy S24 Black EF-ZS921CBEGWW

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Samsung Smart view wallet case for Galaxy S24, black

  • Flip case with viewing window for viewing important information
  • Receive calls from the viewing window or stay up to date with notifications
  • Built-in business card slot
  • Protects the display, frame and the rear side from scratches and bumps
  • Environment-friendly – Made in parts from recycled material
  • Suitable for Samsung Galaxy S24

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S24

Suitable for

15,7 cm (6,2")

Factory colour

Black

Material

Polycarbonate (PC)

Polyurethane

TPU

Features

Shockproof

Suitable for

15,7 cm (6,2")

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.084 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3031790 Samsung Smart View Wallet Booklet Samsung Galaxy S24 Black EF-ZS921CBEGWW

User & Safety Instructions

User & Safety Instructions 3031790 Samsung Smart View Wallet Booklet Samsung Galaxy S24 Black EF-ZS921CBEGWW

Description

Just read the notifications.

With the Smart view wallet case you protect your Galaxy S24 well and Smart. Use the window to control your smartphone. Pick up or reject calls, stay up to date with notifications, or check battery status – all conveniently without having to open the case. And when you open the case, you'll find a handy card holder inside so you can quickly access your most important cards. Moreover, the Smart view wallet case not only protects the rear side of your smartphone, but also protects the display from scratches and when dropped.

This text is machine translated.

Scope of delivery

  • Samsung Smart view wallet case.

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)