• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy S26 Ultra Transparent, Black 40-62-6604

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung starter kit Gal S26 ultra(MOEBEN case+glass+25W charger)

  • Quick charging adapter for charging compatible devices via USB Type-C.
  • It supports 25 W rapid charging
  • Transparent, slim cover in sleek design
  • Preserves the appearance of the device
  • Protects the frame and the rear side against scratches and impacts
  • Display protection protects the display against scratches and minor damages
  • High transparency and touch sensitivity
  • Suitable for Samsung Galaxy S26 Ultra

Technical specifications

Product type

Sleeve + screen protector + charger set

Compatible with

Samsung

Compatible with

Galaxy S26 Ultra

Factory colour

Transparent

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818310 Samsung Starterkit Sleeve + screen protector + charger set Samsung Galaxy S26 Ultra Transparent, Black 40-62-6604

Description

Starter kit for your new Samsung Galaxy. Includes quick charger, Clear Case and display protection. The Mobeen Clear Cover from the Designed for Samsung Program fits perfectly with the design of your Galaxy S26 Ultra. The flexible and reinforced TPU material protects your smartphone from everyday bumps and scratches. The Mobeen Tempered Glass for the Galaxy S26 Ultra has a 9H coating that protects the display from bumps and scratches without compromising the touch-screen capability. Furthermore, this allows quick and easy use of the Smartphone. The display protection glass is easy to attach and offers good visibility and touch sensitivity. Compact power supply for your new Smartphone thanks to the 25 W quick-charge adapter.

This text is machine translated.

Scope of delivery

  • Starter kit for Galaxy S26 series
  • Samsung solu-m travel adapter 25 W
  • Clear Mob cover
  • Move Tempered Glass.