• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanding sheets 80 x 133 mm, P 180, 16 holes, with velcro-type adhesion (SRA) Metabo 635195000

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size: P180
Product type

Adhesive sanding paper

Content

10 pc(s)

Width

80 mm

Length

133 mm

Grit size

180

Features

Hook-and-loop-backed

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484467 Sanding sheets 80 x 133 mm, P 180, 16 holes, with velcro-type adhesion (SRA) Metabo 635195000

User & Safety Instructions

User & Safety Instructions 2484467 Sanding sheets 80 x 133 mm, P 180, 16 holes, with velcro-type adhesion (SRA) Metabo 635195000

Warranty Terms

Warranty Terms 2484467 Sanding sheets 80 x 133 mm, P 180, 16 holes, with velcro-type adhesion (SRA) Metabo 635195000

Description

• High-quality sanding paper with semi-open scattering and high cutting performance
• for veneers, solid wood, polyester, steel and stainless steel sheets, non-ferrous metals, Light metals
• For grinding veneered cabinet fronts and side parts, grinding of foil-coated furniture parts with melting glue edges, decorative grinding of stainless steel sheets, repair grinding and deburring of sheet metal cutting etc.


This text is machine translated.

Scope of delivery

  • Packing: 10 pieces

More interesting products

(*All information is plus legal VAT)