• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme miniSDXC card Retail 128 GB A2 Application Performance Class, v30 Video Speed Class

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SanDisk Extreme microSD™ card for mobile gaming - 128GB

  • Extreme speeds for easy leveling and fast game play
  • Extensive memory for favorite games and game data
  • A2-APP power for the quick start of the game
  • Powerful performance for demanding graphics from AAA/3D/VR games and 4K UHD videos

Technical specifications

Product type

miniSDXC card

Memory capacity

128 GB

Speed ​​class

A2 Application Performance Class

v30 Video Speed Class

Reading

190 MBps

Writing

90 MBps

Type

Retail

Factory colour

Gold

Red

Depth

1.02 mm

Height

10.9 mm

Width

15 mm

Weight

1000 g

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Storage temperature (T-T)

-40 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410219 SanDisk Extreme miniSDXC card Retail 128 GB A2 Application Performance Class, v30 Video Speed Class

Description


The decisive advantage in the competition

Take advantage of the SanDisk Extreme microSD™ card designed for mobile gaming.

The speed you need
Astonishing speeds with reading up to 190 MB/s and writing up to 130 MB/s enable new victories over your opponents.

Deleting is a thing of the past
You should play your favorite games and not delete them. With up to 256 GB memory, uninterrupted gaming pleasure is no longer in the way.

Every second counts
Spend less time on slow charging screens and more time playing with the A2-APP performance for lightning fast starts.

Hard fight, deserved victory
Don't be slowed down by poor graphics performance. Our gaming card delivers high performance for the demanding graphics of AAA/3D/VR games and 4K UHD videos.

A valuable ally
As the market leader in mobile storage, we have just that WAS you need to accelerate your gameplay and gain the ultimate advantage.

This text is machine translated.

Hints

Compatibility: Can be used with all host devices that support microSDHC, microSDXC, microSDHC UHS-I and microSDXC UHS-I.