• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme Mobile microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter, A1 ra

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Extreme Mobile microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter, A1 r

  • 128 GB storage capacity
  • Supports UHS-I for the next generation of mobile devices
  • UHS speed class for Full HD video and 4K Ultra HD Videos
  • Suitable for virtual reality and 360° Video Recording
  • With a 1-performance standards for better App-Leistung
  • UHS speed class 3 (U3) for the recording of Full HD and 4K Ultra HD Videos
  • This text is machine translated.
  • 4K Ultra HD logo in yellow and black text, representing high resolution and image quality.

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

Reading

100 MBps

Writing

90 MBps

Storage media features

incl. SD adapter

A1 rating

Description

Now you can more packed videos in Full HD or 4K Ultra HD3 with your Android™ smartphone, tablet or your MIL-camera.
SanDisk Extreme ® cards are suitable for use in extreme, demanding environmental conditions made 6. fast speeds, you save time when copying photos and videos on the card or from the card to the computer. Storage capacity of 32 GB to 256 GB * expand the device memory and provide sufficient space for video recordings in the new 4K Ultra HD quality.

Optimize your App-Leistung
The SanDisk Extreme ® card with the A1-standard of performance optimized, which contributes to a better App-Leistung 6 and thus to a better smartphone experience.

This text is machine translated.

Scope of delivery

  • MicroSDXC card
  • SD card adapter