• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme PRO® 2 TB External SSD hard drive USB C® Multicolour SDSSDE70-2T00-G25

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk Extreme Portable SSD (V3) 2 TB USB Type-C USB 3.2 Gen 2x2 Red, Blue

  • USB 3.2 2x 2nd Gen interface for fast data transfer rates of up to 20 Gbps
  • Water-, dust- and fall-proof for longevity under rough conditions
  • Portable design with compact design for easy transport
  • Including USB-A-to-USB-C adapter for versatile connectivity options
  • 256-bit AES hardware encryption to protect sensitive files

Technical specifications

  • USB version USB 3.2 2x 2nd Gen
  • Data transfer rate 20 Gbps
  • Product color: Red, blue
Product type

External SSD hard drive

Series

Extreme PRO®

Interfaces

USB C®

Memory capacity

2 TB

Reading

2000 MBps

Factory colour

Multicolour

Width

50.8 mm

Height

9.91 mm

Depth

85.1 mm

Weight

46.9 g

Dim

(W x H x D) 50.8 x 9.91 x 85.1 mm

IP65

Keyboard layout

English, QWERTY

Safety

256-bit AES

Wi-Fi

No

UKCA

yes

Hardware encryption

yes

Operating temperature (T-T)

0 - 45 °C

Thunderbolt technology

no

Password protection

yes

NVMe

no

Storage temperature (T-T)

-20 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758666 SanDisk Extreme PRO® 2 TB External SSD hard drive USB C® Multicolour SDSSDE70-2T00-G25

Description

Thanks to advanced storage technology, the SanDisk Extreme products Ideal are suitable for users who need extensive data quantities and high data speeds. Extreme storage products offer high read/write speeds, so that DSLR cameras, HD camcorders, tablets, smartphones and computers can achieve significant performance gains.
With a SanDisk extreme solid-state drive you can enhance the performance of your computer, so that games can be played uninterrupted and the operating system starts very quickly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.