• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk G-Drive 12 TB 3.5" external hard drive USB C® Grey SDPHG1H-012T-MBAAD

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SanDisk Professional G-DRIVE PROJECT G-DRIVE PRO 12TB 8.89cm 3.5in EMEA

  • 12 TB 7200 RPM
  • Reading speed: 250 MB/s
  • Write speed: 250 MB/s.
  • Maximum data transfer rate of 40000 Mbps
  • USB Type-C 3.2 Gen 2 (3.1 Gen 2) Thunderbolt technology
  • Grey

Technical specifications

Product type

3.5" external hard drive

Series

G-Drive

Memory capacity

12 TB

Interfaces

USB C®

Factory colour

Grey

Formatted according to

MacOS

Storage media features

PC/Mac

Width

133 mm

Height

51 mm

Depth

210 mm

Weight

1.35 kg

Dim

(W x H x D) 133 x 51 x 210 mm

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Maximum data transfer rate

40000 Mbit/s

Ethernet LAN

no

Cable lock slot

yes

Thunderbolt technology

yes

Read speed

250 MBps

Write speed

250 MBps

External power adapter

yes

On/off switch

yes

HDD capacity

12 TB

User guide

yes

Description


Manage large-scale projects in a simple way.

The SanDisk professional G-DRIVE PROJECT was made for makers. Transfer, edit and archive large amounts of valuable content every day. The workflow is fast and easy, so you can use the storage intuitively and concentrate fully on the content.


High capacity and fast data transfer

Fast backup or addition of storage space on your computer for HD photos, videos and audio files through ultra-fast data transfer rates of up to 260 MB/s while reading and writing (18 TB and 22 TB models) via the Thunderbolt™ 3 port (40 Gb/s).


Integrated Ultrastar hard drive in the Enterprise class with 7,200 rpm

For demanding workloads and critical content, you can count on the performance and reliability of the 7,200 rpm Ultrastar integrated enterprise-class hard drive.


SSD MAG PRO-Blade slot

Use the new PRO-Blade SSD Mag slot for offloading, copying or editing of contents of a PRO-Blade SSD card with breath taking speed


Colour-coded cable indicators

The individual connection types can be easily identified thanks to the SanDisk Professional color system. Your devices can be quickly connected, because you only need to connect a cable marked in color with the matching connector.


Premium-casing

The premium casing made from anodized aluminum of the G-DRIVE PROJECT fits perfectly with high-end computers and is noticeably robust.


Compatible with iPads

The G-DRIVE PROJECT works perfectly with compatible iPads, which have a USB Type C™ connector, for efficient creative workflows with your preferred production apps.


Adjustable LED-lighting

In power saving LED lighting, you can switch between three brightness modes simply by pressing a button: Bright, dimmed or off.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.