• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra GO microSDXC card 1 TB UHS-I

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk ultra GO 1 TB microSDXC UHS-I

  • 1 TB MICROSDXC UHS-I CARD
  • V10 190 MB/s
  • A1
  • Grey, red
  • This text is machine translated.

Technical specifications

  • Internal memory type UHS-I
Product type

microSDXC card

Memory capacity

1 TB

Speed ​​class

UHS-I

Reading

190 MBps

Factory colour

Grey

Red

Depth

15 mm

Height

0.76 mm

Width

10.9 mm

Supported OS

Android

Weight

0.26 g

Wi-Fi

No

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758643 SanDisk Ultra GO microSDXC card 1 TB UHS-I