• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean DPR-42BT Black Portable radio DAB+, FM Bluetooth Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sangean Traveller 420 DAB+ radio

  • DAB+/ FM radio with RDS
  • Bluetooth audio streaming
  • 40 station memory (20 DAB+, 20 FM)
  • Alarm clock function
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Portable radio

Tuner

DAB+

FM

hifi functions

Bluetooth

Station memory

40

Dim

(W x H x D) 225 x 134 x 50 mm

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

4 x AA battery (optional)

Factory colour

Black

Width

225 mm

Height

134 mm

Depth

50 mm

Weight

740 g

Wireless charging

No

Tansfer standard

Bluetooth®

Description

THE TRAVELLER 420 is a radio with a unique design and modern functions. Receive your favorite radio stations and store 40 of your favorites (20 DAB+ and 20 FM)! This radio accompanies you with great music via Bluetooth so that you can enjoy your own songs without the need for a cable.

If you think the sound quality is important, THE TRAVELLER 420 is a great radio for you. The quality speaker offers excellent performance. If you want to adjust the sound according to your wishes, the audio equalizer offers various options for your personal needs. This device works with 4 AA batteries or a very user-friendly DC adapter.

This text is machine translated.

Features

  • Built-in Bluetooth wireless audio streaming
  • Profile supported : AVRCP (playing and pausing)
  • Information display for service data
  • Menu – Choice of important functions
  • Color display with background lighting
  • Brightness adjustment of the display
  • Color options of the display
  • Night mode and voice function
  • Selectable sleep timer and snooze function
  • 2 alarm clocks by radio or buzzer
  • Audio equalizer functions: Flat / Rock / Pop / Jazz / Classic / News / Film and My EQ (user-defined bass and treble control)
  • High-quality speaker for excellent sound performance
  • Automatic station search / manual tuning
  • Plays with rechargeable and normal batteries
  • Signal strength display
  • Built-in volume for additional bass function
  • Hand size.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.