• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean WFR-28BT Internet desk radio DAB+, FM Wi-Fi, Bluetooth, AUX Battery charger, Spotify Light blue

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sangean WFR-228BT Internet table radio, Light Blue

  • High resolution 2.4" TFT LCD color displayInternet radio (over 15,000 stations)15 station memory slots (5 iRadio/5 DAB+/5 FM)Information display for service dataBuilt-in Bluetooth with AVRCPControl Spotify Connect music streaming via the Spotify app or the UNDOK™ appStream your favorite music from your smartphone or tablet with the UNDOK™ app*

Technical specifications

Product type

Internet desk radio

Tuner

DAB+

FM

hifi functions

Wi-Fi

Bluetooth

AUX

Features

Battery charger

Spotify

Station memory

5/5/5

Dim

(W x H x D) 237 x 138 x 62 mm

Interfaces (output)

Audio line out

Headphone jack (3.5 mm)

Interfaces (input)

Audio line in

USB

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

4 x Size D battery (optional)

Factory colour

Light blue

Width

237 mm

Height

138 mm

Depth

62 mm

Weight

851 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613051 Sangean WFR-28BT Internet desk radio DAB+, FM Wi-Fi, Bluetooth, AUX Battery charger, Spotify Light blue

Description

WFR-28BT, an ultra-compact, portable Internet radio that plays all kinds of titles from different platforms. It delivers a sound that goes beyond its size and provides a solid listening experience to the audience. The external telescopic antenna provides for the best FM and DAB+ reception. The WFR-28BT's Internet radio and network music feature over 15,000 Internet stations worldwide, including streaming your playlists to Spotify. And that's not all, because your favorite songs can also be streamed over a Bluetooth connection whenever and wherever you are.

This text is machine translated.

Features

  • EQ: Flat/Jazz/Rock/Film/Classic/Pop/Novelties/My EQ (individual bass and treble control)2 alarm timer according to DAB/FM/Internet radio/buzzerSleep timerSnoozePlays with rechargeable batteries and dry batteriesBuilt-in battery chargerMenu selection for the most important functionsNetwork music playerSearch by country/genre/My favorite radiosSupport for dual frequency 5G / 2.4GHz Wi-Fi routerBuilt-in Wi-Fi dual band 5G / 2.4GHz antennaI/O connectors: DC-in/AUX-in/line-out/headphone/USB sockets

Scope of delivery

  • Power supply (9.0 V/ 1.2 A)

Hints

DAB+ digital radio- As of March 2015, German digital radio is being broadcast by a nationwide network of 55 stations. Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.DAB+ now available across AustriaAnother white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.* The UNDOK™ app is available for Android and iOS. With our fully functional UNDOK™ app, you can easily control your device from your smartphone or tablet and stream your favorite music or channels. Simply download and install the free UNDOK™ app from the Apple iTunes app store or Android Google Play Store to control your music now.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)