• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Satechi Laptop sleeve Eco HardShell Suitable for up to: 40,6 cm (16")

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: Sleeve
  • Max. Screen size (inches): 16.0
  • Colour: Transparent
  • Main purpose: Laptop
  • Outer material: plastic
  • Colour group: Transparent
Product type

Laptop sleeve

Suitable for

40,6 cm (16")

Compatible with

MacBook Pro (16", 2021)

MacBook Pro (16", 2023)

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304927 Satechi Laptop sleeve Eco HardShell Suitable for up to: 40,6 cm (16")

Description

The slim and light-weight Eco-hard shell cover is developed especially for the MacBook Pro with 16 inch. Thus the MacBook is protected against scratches while traveling and still retains its unique design. Thanks to the anti-scratch and anti-fingerprint coating the cover remains clean and undamaged for a long time. Moreover, the precise cut-out offers an easy access to all the connections.  The cover is compatible with adapters and hubs, such as the Satchi Pro-Hub range. Moreover, the lateral ventilation openings of the hard-shell sleeve helps in an optimum ventilation of the MacBook Pro. The integrated rubberized base at the lower side of the casing provides for an improved heat dissipation and prevents an anti-skid of the MacBook.

Slim and light-weight hard-shell sleeve for protecting the MacBook Pro from scratches

Precise fit simplifies the attachment and removal of the cover

Anti-scratch and anti-fingerprint coating

Special cut-outs for various ports of the MacBook

Protection from slipping through rubberized feet at the lower side

Integrated ventilation openings for a better air circulation

MacBook Pro 16" (2021 & 2023) compatibility

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?