Connecton B (or outputs): USB-C®, USB-A, Jack socket 3.5 mm, HDMI®
No. of supported monitors:
Maximum resolution:
Key features:
Technical specifications
Type 1x USB-C
Colour silver
Weight (g): 18
Width (mm): 27
Height (mm): 83
Depth (mm): 10
USB-a-2-0 port
Power supply: Via USB
Max. Data transfer rate (Gbps): 5
Speed: 3.0/3.1 Gen. 1 (5 Gbit/s)
Type 1: 1x USB-C.
Number of type 1: 1x
Type 2: 1x USB-A
Number of type 2: 1x
Type 3: 3.5 mm jack
Number of type 3: 1x
Indicator light: Yes
Type 4: HDMI
Number of type 4: 1x
Product type
USB-C® docking station
Type A
USB-C®
Type B
USB-C®
USB-A
Jack socket 3.5 mm
HDMI®
Cable length
0 cm
Factory colour
Silver
Width
27 mm
Height
83 mm
Depth
10 mm
Weight
18 g
Dim
(W x H x D) 27 x 83 x 10 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304897 Satechi USB-C® docking station Mobile Pro Hub
Description
The Type-C Mobile Pro Hub by Satchi unleashes the full potential of iPad Pro. Connected to iPad Pro via a USB-C connector, the adapter provides four different ports in one: 4K HDMI (30 Hz), a USB-C port with Power delivery function, a USB-A port with transfer speeds of up to 5 GB/s and a 3.5 mm headphone jack. The USB-C Power Delivery 3.0 charging function allows you to charge the iPad with up to 18 watts. The compact design makes it possible to use the functions of the adapter also while traveling. The simple but elegant aluminum design of the adapter fits the iPad Pro in a color.
Type-C Mobile Pro Hub Adapter for iPad Pro (2018) with four different ports
Connection to the iPad via USB-C connector
1x 4K HDMI connection (30 Hz)
1x USB-C port (Power delivery, charges up to 18 watt)
1x USB A port (5 GB/s)
1x 3.5 mm headphone jack
Compact, elegant design
Compatible with: 2020 / 2018 iPad Pro, Samsung Galaxy S9 Plus / S9, 8 Plus / 8, Note 9 / 8, Microsoft Surface Pro 7, Surface Laptop 3, Surface Go, Google PixelBook Go, Surface Book 2, Google pixels 3 XL / 3, LG V30, HUAWEI mate 20, HTC U12+, Microsoft Lumia 950 XL / 950 and many more. Not compatible with the 2021 iPad Pro M1. Not compatible with the 2017 iPad Pro and older models.
Dimensions 8.3 x 2.7 x 1 cm
Weight: 18 grams
This text is machine translated.
Description
The Type-C Mobile Pro Hub by Satchi unleashes the full potential of iPad Pro. Connected to iPad Pro via a USB-C connector, the adapter provides four different ports in one: 4K HDMI (30 Hz), a USB-C port with Power delivery function, a USB-A port with transfer speeds of up to 5 GB/s and a 3.5 mm headphone jack. The USB-C Power Delivery 3.0 charging function allows you to charge the iPad with up to 18 watts. The compact design makes it possible to use the functions of the adapter also while traveling. The simple but elegant aluminum design of the adapter fits the iPad Pro in a color.
Type-C Mobile Pro Hub Adapter for iPad Pro (2018) with four different ports
Connection to the iPad via USB-C connector
1x 4K HDMI connection (30 Hz)
1x USB-C port (Power delivery, charges up to 18 watt)
1x USB A port (5 GB/s)
1x 3.5 mm headphone jack
Compact, elegant design
Compatible with: 2020 / 2018 iPad Pro, Samsung Galaxy S9 Plus / S9, 8 Plus / 8, Note 9 / 8, Microsoft Surface Pro 7, Surface Laptop 3, Surface Go, Google PixelBook Go, Surface Book 2, Google pixels 3 XL / 3, LG V30, HUAWEI mate 20, HTC U12+, Microsoft Lumia 950 XL / 950 and many more. Not compatible with the 2021 iPad Pro M1. Not compatible with the 2017 iPad Pro and older models.
Dimensions 8.3 x 2.7 x 1 cm
Weight: 18 grams
This text is machine translated.
What kind of Docking Stations are you looking for?