Connecton B (or outputs): USB-C®, USB-C®, Jack socket 3.5 mm, RJ45, USB-A, HDMI®, USB-A, SD, microSD
No. of supported monitors:
Maximum resolution:
Key features:
Technical specifications
Type 2x USB-C
Colour: grey
Width (mm): 124
Height (mm): 11.5
Depth (mm): 47.5
Feature 2: Jack-3-5-mm-socket
Power supply: Via USB
Max. Data transfer rate (Gbps): 40
Type 1 USB-C 4.0
Number of type 1: 1x
Type 2: 1x USB-C.
Number of type 2: 1x
Type 3: 3.5 mm jack
Number of type 3: 1x
Type 4: LAN (RJ45)
Number of type 4: 1x
Type 5: 1x USB-A 3.0
Number of type 5: 1x
Type 6: HDMI
Number of type 6: 1x
USB-a-3-0 port
Type 7: SD
Number of type 7: 1x
Type 8: MicroSD
Number of type 8: 1x
Product type
USB-C® docking station
Type A
USB-C®
Type B
USB-C®
USB-C®
Jack socket 3.5 mm
RJ45
USB-A
HDMI®
USB-A
SD
microSD
Factory colour
Grey
Width
124 mm
Height
11.5 mm
Depth
47.5 mm
Weight
66 g
Dim
(W x H x D) 124 x 11.5 x 47.5 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304918 Satechi USB-C® docking station Pro Hub Max
Description
The ideal companion for MacBook: With the Pro Hub Max the 2021 MacBook Pro can easily be extended by various useful ports. In addition to a USB-A port, a Gigabit Ethernet port and a 3.5 mm jack connection, a USB-C port for data transfer, an HDMI connection and slots for SD and MicroSD card, the adapter is also equipped with a USB-C port based on the USB 4.0 protocol. The innovative USB4 technology enables data transfer at up to 40 Gbit/s, charging at a speed of up to 96 watt and a screen output with up to 6K and 60 Hz. The handy USB-C adapter can be taken everywhere and is securely attached to 2021 MacBook Pro via a Dual-USB-C port. It also has a foldable audio jack plug for more stability. The Hub is specially designed for use with M1 MacBook Pro (2021), but can also be used with older MacBook models that have at least two USB-C ports. Through the elegant design with aluminum it visually adapts to the MacBook.
Compact USB-C adapter for extending the MacBook to various connections.
Specially designed for M1 MacBook Pro (2021), but can also be used with older MacBooks, which have at least two USB-C ports.
1 x USB 4.0, 1 x USB-C (data transfer), 1 x USB-A 3.0, 1 x HDMI, 1 x SD card, 1 x MicroSD card, 1 x 3.5 mm jack, 1 x Gigabit Ethernet
Connection via two USB-C plugs.
Comes with a retractable audio jack for added stability (when used with 2021 M1 MacBook Pro).
Simple, elegant design made of aluminum.
Compatible devices: 2021 MacBook Pro 14, 16 (M1 Pro & Max), 2020 / 2019 / 2018 / 2017 MacBook Pro, 2021 MacBook Air M1, 2020 / 2018 MacBook Air
Dimension: 124 mm x 47.5 mm x 11.5 mm
Approximately 15 watts are required for operating the hub.
This text is machine translated.
Description
The ideal companion for MacBook: With the Pro Hub Max the 2021 MacBook Pro can easily be extended by various useful ports. In addition to a USB-A port, a Gigabit Ethernet port and a 3.5 mm jack connection, a USB-C port for data transfer, an HDMI connection and slots for SD and MicroSD card, the adapter is also equipped with a USB-C port based on the USB 4.0 protocol. The innovative USB4 technology enables data transfer at up to 40 Gbit/s, charging at a speed of up to 96 watt and a screen output with up to 6K and 60 Hz. The handy USB-C adapter can be taken everywhere and is securely attached to 2021 MacBook Pro via a Dual-USB-C port. It also has a foldable audio jack plug for more stability. The Hub is specially designed for use with M1 MacBook Pro (2021), but can also be used with older MacBook models that have at least two USB-C ports. Through the elegant design with aluminum it visually adapts to the MacBook.
Compact USB-C adapter for extending the MacBook to various connections.
Specially designed for M1 MacBook Pro (2021), but can also be used with older MacBooks, which have at least two USB-C ports.
1 x USB 4.0, 1 x USB-C (data transfer), 1 x USB-A 3.0, 1 x HDMI, 1 x SD card, 1 x MicroSD card, 1 x 3.5 mm jack, 1 x Gigabit Ethernet
Connection via two USB-C plugs.
Comes with a retractable audio jack for added stability (when used with 2021 M1 MacBook Pro).
Simple, elegant design made of aluminum.
Compatible devices: 2021 MacBook Pro 14, 16 (M1 Pro & Max), 2020 / 2019 / 2018 / 2017 MacBook Pro, 2021 MacBook Air M1, 2020 / 2018 MacBook Air
Dimension: 124 mm x 47.5 mm x 11.5 mm
Approximately 15 watts are required for operating the hub.
This text is machine translated.
What kind of Docking Stations are you looking for?