• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Satechi USB-C® docking station ST-P8KED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Satechi ST-P8KED USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, USB-C®, SD, RJ45
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Type HDMI
  • Colour, black
  • Weight (g): 120.6
  • Width (mm): 114
  • Height (mm): 16
  • Depth (mm): 54
  • Feature 2 SD
  • Power supply: Via USB
  • Max. Data transfer rate (Gbps): 5
  • Type 1 USB-C
  • Number of type 1: 4x
  • TYPE 2 USB-C PD
  • Number of type 2: 1x
  • Type 3: SD
  • Number of type 3: 1x
  • Type 4: LAN (RJ45)
  • Number of type 4: 1x
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

USB-C®

SD

RJ45

Cable length

0 cm

Factory colour

Black

Width

114 mm

Height

16 mm

Depth

54 mm

Weight

120.6 g

Dim

(W x H x D) 114 x 16 x 54 mm

Version

Adapter

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Cable use

USB-C®

Connection type

DisplayPort

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304943 Satechi USB-C® docking station ST-P8KED

Description

The Satechi Type C Multi-Port Adapter 8K Ethernet V3 offers a variety of additional connections to expand the functions of the MacBook. The HDMI connection enables data transfer of 8K / 30Hertz or 4K / 120 Hertz, for example. The high image refresh rate is especially beneficial for high-resolution games and professional video editing, in which precision and liquid are crucial. You can improve the viewing experience with pin-sharp, clear images by connecting to a compatible HDMI-enabled monitor.

In addition to the HDMI port, the adapter also has four USB-C ports. In addition, the Gigabit Ethernet connection ensures an Internet connection, by connecting the adapter to the router via Ethernet cable. The SD card reader 4.0 offers stable and fast data transfer and is equipped with a spring mechanism, so that the card pops out by pressing and an easy removal of it is possible. The adapter can remain connected to the laptop without any problem, while the MacBook is charged at the same time via the pass-through charging function.

Multi-port adapter with USB-C port for additional connections.

Elegant aluminum casing in Apple design.

HDMI port with 8K / 30 Hertz or 4K / 120 Hertz

4 x USB-C ports (with up to 5 Gbps)

USB-C charging connection

Gigabit Ethernet connection

SD-cards 4.0 card slot

Compatible with Apple devices: 2016-2023 MacBook Pro, 2023 / 2022 / 2020 / 2018 MacBook Air, 2020 / 2015 iPad Pro, 2016 / 2017 / 2020 / 2019 / 2021 iMac, iMac Pro, 2018 / 2023 / 2017 MacBook, 2023 / 2022 Mac Studio, 2023 / 2020 / 2018 Mac Mini, iPad Pro 12.9 (Gen 3-6), iPad Pro 11 (Gen 1-4), iPad Air (Gen 4-5), iPad (Gen 10), iPad Mini (Gen 6)

Compatible with Microsoft Surface Laptop Studio, Microsoft Demand Pro 9 / 8 / 7, Lenovo Yoga 720-13IKB, Dell XPS 13 9300, Google PixelBook Go, HP Spectre Convertible, Razer Blade, HUAWEI Matebook and other USB-C devices with Power delivery protocol.

Not compatible with CD drive and Apple SuperDrive.

Floor stands (L x B x H) 11.4 x 5.4 x 1.6 cm

Weight: 120.6 grams

This text is machine translated.