• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter AHMR 01 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Attachment rings for secure positioning

  • Attachment rings for secure positioning

Technical specifications

Compatible with

Sauter

Weight

2 g

Width

100 mm

Height

50 mm

Length

200 mm

Type

AHMR 01

Calibratable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755339 Sauter AHMR 01 1 pc(s)

User & Safety Instructions

User & Safety Instructions 755339 Sauter AHMR 01 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)