• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FH 100 Force Gauge N/A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional force gauge FH 100

  • Limit value function for good/bad testing
  • RS-232 port
  • Mini-Statistic package

Technical specifications

Product type

Force gauge

Display

LCD

Force reading range (max.)

100 N

Manufacturer's standards (no certificate)

Power supply (details)

In-built rechargeable batteries

Dim

(L x W x H) 70 x 240 x 40 mm

Weight

0.55 kg

Resolution (force)

0.05 N

Basic accuracy

0.5 %

Force reading range

100 N (max.)

Reading frequency

2000 Hz

Width

240 mm

Height

40 mm

Length

70 mm

Interfaces

RS232

USB device

Resolution

0.050 N

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 123917 Sauter FH 100 Force Gauge N/A

User & Safety Instructions

User & Safety Instructions 123917 Sauter FH 100 Force Gauge N/A

Information

Information 123917 Sauter FH 100 Force Gauge N/A

Description

Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements

Features

  • 10 internal storage locations for peak values
  • Mini statistics package (min & Max peak value, quantity, average)
  • R-S 232 port
  • Limit value function for good/bad testing
  • Peak Hold mode
  • Indicator scale in N, lb and kg
  • Tare function
  • Overload protection: 150% of max.

Scope of delivery

  • In-built rechargeable battery
  • Plug battery charger
  • Standard attachment inclusive of 90 mm extension rod
  • Carrying case
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 899.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)