• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Suction cup Car mobile phone holder 360° swivel 55 - 85 mm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mobile phone holder with snap cup

  • Adjustable bracketSuction cup mountRotates through 360°
  • This text is machine translated.

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Dim

(L x W x H) 7.5 x 16 x 15.5 cm

Wireless charging

No

Suitable for (width)

55 - 85 mm

Suitable for width (max.)

85 mm

Suitable for width (min.)

55 mm

Width

16 cm

Height

15.5 cm

Length

7.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839918 sbs mobile Suction cup Car mobile phone holder 360° swivel 55 - 85 mm

Information

Information 2839918 sbs mobile Suction cup Car mobile phone holder 360° swivel 55 - 85 mm

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)