• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SC-SMT 3.81 KO WT BX 2467670000 Weidmüller Content: 100 pc(s)

Image similar
Product type
Identifier
Weight
0.73 g
Manufacturer part #
2467670000
Factory colour
White
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Insulating material: LCP GF
Product type

Identifier

Weight

0.73 g

Manufacturer part #

2467670000

Factory colour

White

Content

100 pc(s)

Moisture Sensitiviy Level (MSL)

1

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SC-SMT 3.81 KO WT BX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243649 SC-SMT 3.81 KO WT BX 2467670000 Weidmüller Content: 100 pc(s)