• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scangrip 03.5221 Line-Light 75 LED (monochrome) Work light mains-powered (optional) 10 W 600 lm

1/4
Energy efficiency class A+ (A++ - E)Product data sheet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Work light system Line-Light 75

  • Can be used flexibly
  • Extremely robust and durable
  • Dust- and waterproof
  • Expandable

Technical specifications

  • 96 SMD LEDs
  • Light intensity max. 1300 Lux
  • Color rendering index< 80 CRI
  • Beam angle 75°.
  • Protection class IP67
  • Shock resistance IK07
  • Temperature range: -10 to +40ºC
Dim

(Ø x L) 25 mm x 838 mm

Product type

Work light

LEDs

96

Work light features

Waterproof

Bulb type

LED (monochrome)

Operating voltage

24 V

Factory colour

Black

Colour temperature type

6000 K

10 W

Luminous flux

600 lm

Length

838 mm

(Ø)

25 mm

Protection class

IP67

Power supply (LOV)

mains-powered (optional)

A+ (A++ - E)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2253818 Scangrip 03.5221 Line-Light 75 LED (monochrome) Work light mains-powered (optional) 10 W 600 lm

Description

Line-Light is a flexible lighting system for universal applications wherever bright, efficient and bundled light is required at the workplace.
With a focused beam angle of 75°, Line-Light enables an extremely powerful illumination of your work area, which is almost twice as intensive as a normal 36 W fluorescent tube. The lamp can be rotated for an optimum angle of illumination and saves space.
The lamp consists of a closed and extruded acrylic profile, which is extremely robust and resistant to strong impacts, impacts and vibrations of industrial machines. The lamp is dust- and waterproof. The technical life of the LED is at least 100,000 hours.
Can be used universally, e.g. on the lifting platform, workbench, workshop, at the workplace, in the delivery van, in production, etc.

This text is machine translated.

Scope of delivery

  • Line light 75 · Instructions
  • This text is machine translated.

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.