• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart 2790000154 Cleaning Descaler 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 9.99)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Descaler 1 L

  • For Fully Automatic Bean-to-cup, espresso and coffee machines, Tea/Coffee
  • Contents: 1 L
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Descaler

Documents & Downloads

Security datasheet

Security datasheet 1274935 ScanPart 2790000154 Cleaning Descaler 1 l

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage

GHS / P Statements

  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

For Fully Automatic Bean-to-cup, espresso and coffee machines, tea and kettle. Effective Ingredients: natural organic acid (citric acid, lactic acid). Especially protective to the pipes, Metal and rubber parts in the machines. Affects the quality of drinking water.

This text is machine translated.

Scope of delivery

  • Descaler 1L.

What kind of Cleaning, Descaling & Filters are you looking for?