• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart 2790000230 3g, 15mm, 90St. in Dose Descaler tablets 90 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ScanPart cleaning tablet 3g, 15mm, 90pcs. In tin

  • Suitable for all common automatic machinesThoroughly removes coffee fats and - oilsImproves the taste of the coffee
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Descaler tablets

Weight

316 g

Documents & Downloads

Security datasheet

Security datasheet 2734868 ScanPart 2790000230 3g, 15mm, 90St. in Dose Descaler tablets 90 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 332+313: SKIN IRRITATION: Seek medical advice

Description

Enjoy every sip!Regular cleaning of your coffee machine not only helps to keep it working properly, but also helps to remove coffee leftovers (coffee grease and oil) and improve the taste of your coffee.

This text is machine translated.

Scope of delivery

  • 1 socket

What kind of Cleaning, Descaling & Filters are you looking for?