• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart 2990000005 Vakuumierfolie Vacuum seal bag water-proof

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.83)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum film 2 wheels 30 x 600 cm

  • Polyethylene
  • compartement
  • 90 my
  • 2 rolls
  • 30cm wide
  • Rolling length per 6 m
  • Temperature resistant from -18°C to +95°C.
  • Microwave and Sous-vide cooking suitable
  • Air and waterproof
  • Can be washed and re-used

Technical specifications

  • Thickness 90 my
  • Temperature resistant from -18°C to +95°C.
Factory colour

Translucent

Product type

Vacuum seal bag

Material

Polyethylene (PE)

Kitchen appliances features

water-proof

Film width

300 mm

Content

2 Rolls

Width

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450295 ScanPart 2990000005 Vakuumierfolie Vacuum seal bag water-proof

Description

The embossed vacuum film is Ideal for keeping food like fish, meat, fruit and much more fresh. It is heat-resistant, strong, tear-resistant, boil-proof, aroma-tight and reliably protects against freezing fire.
It enables an airtight and waterproof preservation. Vacuum-cooled food can be stored in the refrigerator and can be refrigerated to -18 °C. The film is also perfectly suitable for vacuum cooking food up to a maximum of 95 °C and is also suitable for defrosting in the microwave. It is also ideally suited for Sous-vide cooking.
This vacuum foil fits all commercial vacuum devices.

This text is machine translated.

System requirements

  • Commercially available vacuum device

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)