• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 200324 SHT 8824 Active water sensor for digital inputs

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Active water sensor SHT 8824 for 4-20 mA current loops

  • For the 4 - 20 mA industry standard "current loop"Connection by definition as "passive sensor for active inputs in 2-wire technology"Corrosion-resistant casting for maximum safety and durability

Technical specifications

  • For active inputs: Transducer / transmitter for 2-wire sensorsLoad: Up to 500 Ω at Ub 24 VDC, up to 700 Ω at Ub 24 VDCOperating voltage Ub 10…30 VDC, type. 24 VDC, SELV/PELVLoop current dry: 4 mA @ Ub = 24 V, real 3.6 – 4.2 mA abh. Of operating voltageWet loop current: 19 – 20 mA @ Ub = 24 V, abh. Of medium conductivity, real 14.1 – 20.3 mA, abh. Of operating voltage and conductivityMaximum loop current: Max. 21 mA @ Ub = 30 VDC and conductivity ƙ = 1.4 x 106 S/m.Lowest loop current: Min. 3.6 mA @ Ub = 10 VDC and sensor = dryProtection class: IP68, protection against water jets for 30 minutes, cable temporarily waterproofTemperature range -15 °C … +50 °C max.Connection cable: 2-wire, LIYY, 2 x 0.14 mm², unshielded, Ø 3.5 mm, white, 4 metersLine assignment: White negative connection / 0 V / negative, brown positive connection / Ub / plusMounting: Floor, edges, grooves, cornersWith aluminum reinforced screw hole Ø 3.2 mm, 9 mm longMaterial: ABS, aluminum, stainless steel contacts, cast with Wepuran
Product type

Active water sensor

Detector features

for digital inputs

Mounting type

Floor

Operating voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2576082 Schabus 200324 SHT 8824 Active water sensor for digital inputs

User & Safety Instructions

User & Safety Instructions 2576082 Schabus 200324 SHT 8824 Active water sensor for digital inputs

Description

Active water sensor SHT 8824Water sensor (for 4 - 20 mA current loops) for industrial applications with high cable lengthsThe SHT 8824 water sensor is not suitable for connection to Schabus water detectorsSensor with two stainless steel contacts, which are cast in plastic housing. As soon as water or another conductive liquid touches the two contacts, a transistor switches the power consumption from 4 mA to 20 mA. The sensor cables can be easily extended depending on the application.

This text is machine translated.

Features

  • Can be screwed on to the floorCompact, heavy design, tough-elastic, impact-resistant, conditional protection against accidental entry.

Scope of delivery

  • Water sensor SHT 8824 with 4 m cable
  • Mounting material (screw, dowel).

More interesting products

(*All information is plus legal VAT)