• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300719 SHT 5008 Additional sensor for water leak detector

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water sensor for floor mounting

  • 2-channel or redundant connection for maximum safety
  • For Floor mounting can be screwed
  • Due to the slip-resistant and uberfahrbar

Technical specifications

  • Cable length 2 m, 3 x 0.14 mm²
  • Material: plastic, impact-resistant, Tough-elastic
  • Surface Contacts: stainless steel V4A
  • Function range: -15°C / +50°C
  • Diameter of screw hole: 3.2 mm
Product type

Additional sensor for water leak detector

Mounting type

Floor

Width

9 mm

Height

25 mm

Depth

40 mm

Dim

(W x H x D) 9 x 25 x 40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1596363 Schabus 300719 SHT 5008 Additional sensor for water leak detector

User & Safety Instructions

User & Safety Instructions 1596363 Schabus 300719 SHT 5008 Additional sensor for water leak detector

Description

Water sensor for floor mounting. Accessories for schabus water detector SHT 5000 and 5001. 2-channel ode 4 r redundant connection for maximum safety

This text is machine translated.

Features

  • Sensor with three metal contacts in the plastic housing plastic housing are
  • The cable of the sensor can be extended to 50 m (cross-section 3 x 0.14 mm²)

Scope of delivery

  • Water sensor with 2 m cable
  • Mounting material (screws, dowels)

More interesting products

(*All information is plus legal VAT)