• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger 601910 Water leak detector incl. external sensor mains-powered

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water leakage detector with alarm, power and water switching

  • Generates an alarm and turns off the water

Technical specifications

Product type

Water leak detector

Detector features

incl. external sensor

Mounting type

Stand

Operating voltage

230 - 240 V/50/60 Hz

Power supply (LOV)

mains-powered

Max SPL (per channel)

80 dB/ 1 m

Width

100 mm

Height

90 mm

Depth

210 mm

Dim

(W x H x D) 100 x 90 x 210 mm

Contact type

Earthing contact plug connection, earthing contact socket

Power consumption (idle/triggered)

approx. 13 mA

Documents & Downloads

Datasheet

Datasheet 752371 Greisinger 601910 Water leak detector incl. external sensor mains-powered

User & Safety Instructions

User & Safety Instructions 752371 Greisinger 601910 Water leak detector incl. external sensor mains-powered

Conformity certificate

Conformity certificate 752371 Greisinger 601910 Water leak detector incl. external sensor mains-powered

Description

The water leakage detector generates an alarm at a water level of only 0.5 mm and then uses a magnetic valve to turn off the water and electricity to the connected appliance. You can use a junction box to connect several sensors to the device. The device can be easily installed without tools and is completely maintenance-free. Suitable for all common washing machine connections.

Features

  • Max. switching current 16 A (Ώ load)
  • Magnetic valve with 3/4L-(1.9 cm)-connections
  • Water pressure 0.5 to 10 bar.

Scope of delivery

  • Water sensor
  • Magnetic valve.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)