• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300941 V4A-G1/8 Miniature float switch Filling, Draining 2.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Miniature float switch

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

25 V

Switching current (max.)

0.5 A

Connection

Cable with open ends

Material

Stainless steel

Min. temperature

-20 °C

Max. temperature

100 °C

Cable length

2.50 m

IP68

Dim

(L x W x H) 55 x 27 x 27 mm

Length

55 mm

Width

27 mm

Height

27 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406033 Schabus 300941 V4A-G1/8 Miniature float switch Filling, Draining 2.50 m

Description

The float switch V4A stainless steel is reliable, maintenance and wear-free and easy to install. The switching contact closes from approx. 4 cm level high and activates the input of the water sensor. By turning the float body, one gets the reverse switching function, normally closed (NC)/no (NO). Suitable for all liquids with a density of at least 0.7 g/cm³, for example, water, fuel oil, diesel, vegetable oil, lubricating oils, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)