• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-D11 Air quality sensor incl. built-in sensor mains-powered, via mains outlet detects Carbon dioxide

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CO2-Socket-Warning device GX-D11

  • Full-fledged traffic light function with discreet acoustic support
  • Shows the behavior of a CO2 "school" warning device
  • True infrared CO2 sensor
  • Mobile due to rapid operational readiness

Technical specifications

  • Power consumption: Approx. 4 VA
  • Trigger concentration according to RKI recommendation: Yellow from 1,000 ppm - red from 2,000 ppm
  • Warm-up time: Approx. 180 seconds
  • Functional range +10 °C … +40 °C/10 - 90 % RH
  • Protection class: IP20
Product type

Air quality sensor

Detector features

incl. built-in sensor

detects

Carbon dioxide

Power supply (LOV)

mains-powered

via mains outlet

Width

57 mm

Height

121 mm

Depth

38 mm

Content

1 pc(s)

Dim

(W x H x D) 57 x 121 x 38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361076 Schabus GX-D11 Air quality sensor incl. built-in sensor mains-powered, via mains outlet detects Carbon dioxide

Description

The CO2-Alarm GX-D11 is a CO2-Warning device for mobile use, which is simply plugged into a free socket. The first result is displayed after 3 minutes of operation and the initialization phase has expired. At 1000 ppm for yellow and 2000 ppm for red, the concentration thresholds are based on the recommendations of the RKI for school operations.

The GX-D11 CO2 warning device hits the nerve of the time. Increased exposure of the ambient air to carbon dioxide from the exhaled air is directly related to the exposure of the interior to aerosols, the carrier particles for viruses and bacteria. The GX-D11 reminds you visually and acoustically of regular ventilation, in order to keep the germ load in the room low and the air fresh. Especially in winter, there is no need to fear that the room will cool too much, because extensive internal and external tests have shown that the so-called rules of thumb without CO2 monitoring are too strict for safety reasons.

LEDs green, yellow and red corresponding air qualities:
green / fresh – hygienic safe
yellow/bathroom – hygienic
red / worst – hygienic unacceptable

In the CO2 warning device GX-D11 a real NDIR (infrared) sensor is installed, which cannot be deceived by air cleaning devices, since they cannot filter CO2 from the air.
CO2 not only correlates with the general microbial load in the interior, but also displaces oxygen in higher concentrations, thus presenting a strain on the human immune system. And even before man gets tired by a drop in concentration and efficiency and feels himself that it would be time to provide fresh air again.

This text is machine translated.

Scope of delivery

  • CO2 WARNING DEVICE GX-D11
  • Operating instructions.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)