• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Hooter 200994 200994 230 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Operating voltage:230 V AC / 50 Hz
  • Casing: Gray, ABS
  • Calotte color: Red, polycarbonate
  • Cable feed 400 mm, 3 wires
  • Cable feed: Surface-mounted or flush-mounted
  • Mounting types: Sound outlet at the bottom
  • Protection class: IP54 for vertical mounting
  • Temperature range: -20 to +50 degrees
  • Sound pressure: Max. 100 dB (1 m)
  • Flashing frequency: 1.0 - 1.2 Hz
  • Dim. (H x W), hole spacing 233 x 83 mm, 44 mm
Product type

Hooter

Operating voltage

230 V

Type

200994

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239482 Schabus Hooter 200994 200994 230 V

Conformity certificate

Conformity certificate 2239482 Schabus Hooter 200994 200994 230 V

Description

Combination electric small horn with flashing light for universal optical/acoustic applications.

This text is machine translated.

Features

  • Signal lamp - 70 mm diameter, optionally flashing / luminous
  • Sound and light can be controlled separately.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)