• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 10202 Cover Compatible with Schellenberg Maxi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schellenberg 10202 cover plate FLEXO 10.5 - 16.0 cm white

  • Flexible cover for intake belt winder6 hole spacing between 105 and 160 mmEasy installation, without removing the beltCompatible with the Maxi roller shutter systemIncl. Hole covers and screws

Technical specifications

  • Material: plasticEdge shape: RoundedHole spacing 105 mm, 115 mm, 125 mm, 135 mm, 150 mm or 160 mm
Product type

Cover

Compatible with

Schellenberg Maxi

Belt width

23 mm

Factory colour

White

Width

64 mm

Height

203 mm

Depth

11 mm

Dim

(W x H x D) 64 x 203 x 11 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624103 Schellenberg 10202 Cover Compatible with Schellenberg Maxi

Description

THE FLEXO cover plate can replace an old inlet belt winder cover without removing an existing roller belt. Its simple, timeless design blends inconspicuously into any living environment. Mounting the FLEXO cover plate is clean and straightforward. After removing the old cover plate, it is guided behind the roller belt and secured with screws. It can be dismantled just as easily during renovation or during a move. This makes it particularly suitable for tenants. The appropriate screws for fixing the cover plate and hole covers are included in the delivery.THE FLEXO cover plate is designed for the Maxi roller blind system with a belt width of 23 mm. Possible hole spacing is 105 mm, 115 mm, 125 mm, 135 mm, 150 mm or 160 mm. Please note that in order to achieve the required hole spacing, the corresponding hole adapter plate must be inserted into the bottom of the cover plate. Two adapter plates with different holes are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x FLEXO cover plate- 2 x screws3 x screw covers2 x hole adapter plates

More interesting products

(*All information is plus legal VAT)