• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 20017 Shutter belt repair set Compatible with Schellenberg Mini

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg wireless receiver module for retrofitting to the radio of mechanical shutter motors, 20017

  • Wireless retrofit for roller shutters, raffres and awning motors;convenient control by Schellenberg handheld radio transmitter or radio time switches;Raffstor control for positioning the disks possible;compact design, installation in switch box;compatible with Schellenberg roller shutter, awning and refinery motors

Technical specifications

Product type

Shutter belt repair set

Compatible with

Schellenberg Mini

Belt width

14 mm

Belt length

4.3 m

Factory colour

Grey

Mounting type

Adhesive

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736820 Schellenberg 20017 Shutter belt repair set Compatible with Schellenberg Mini

Description

The radio receiver module allows you to upgrade your mechanical blind, refinery or marquee motors with a convenient radio control, without having to replace existing motors. The wireless receiver module is mounted in a flush-mounted socket or directly in the roller shutter box. Secure cable clamps for rigid connection lines facilitate the mounting of the radio receiver module. A junction box with protection class IP65 should be used for outdoor use. If the wireless receiver module is installed and connected to the motor, a radio control element, which is available separately, is programmed. Now you can open, close or stop the roller shutters or marquees, change the rotational direction of the motor, or adjust the position of the fan blades. The Schellenberg hand-held radio transmitters or radio timers can be used as radio control elements. The wireless receiver module can be used for controlling Schellenberg standard and plus shutter motors, the Raffstore motor plus and for sun blind motors. It is also compatible with most of the mechanical roller shutter and refinery motors of other manufacturers. The wireless receiver module can be integrated into a compatible Smart home system. This gives rise to further control options, depending on the Smart home system.

This text is machine translated.

Features

  • * Power supply: 230 V/50 Hz
  • * SWITCHING CURRENT 1 A/230 V AC
  • * Nominal load: Max. 300 watts, inductive load (engine)
  • * Stand-by consumption: < 0.5 watts
  • * Protection type: IP20, dry indoor rooms only
  • * Radio system: 868.4 MHz, Schellenberg radio system
  • * Transmission power: Max. +10 dBm/10 mW
  • * Range of free field: Up to 100 m.
  • * Range in buildings: Up to 20 m.
  • * Ambient temperature: -10 °C to +50 °C.
  • * Mounting type: Flush mounting box, hole spacing: 60 mm, depth: Min. 40 mm
  • * Surface mounting: Only in appropriate housing
  • * External mounting: Only in housing with protection class IP65
  • * Radio controls included: No.

Scope of delivery

  • 1 x wireless receiver module
  • 1 x installation instructions

More interesting products

(*All information is plus legal VAT)