• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 20615 Shutter motor, Torque: 15 Nm Compatible with Schellenberg Maxi

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg roller shutter motor standard mechanical end position setting 15 Nm Maxi, shutter motor for 60 mm shaft up to 6.2 m², 20615

  • Mechanical end position setting with adjusting pin; strong brake, maintenance-free motor and extra wide driver; maximum plastic shutter surface of 6.2 m² and 25 kg weight; for Maxi roller shutter system and shutter shafts with Ø 60 mm; radio control can be retrofitted

Technical specifications

  • Torque: 15 Nm
Product type

Shutter motor

Compatible with

Schellenberg Maxi

Factory colour

Aluminium

Operating voltage

230 V / AC

Mounting type

Recess-mount

Hub

Not required

Features

Motor-operated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736812 Schellenberg 20615 Shutter motor, Torque: 15 Nm Compatible with Schellenberg Maxi

Description

The standard 15 Nm mechanical tubular motor is used to motor a roller shutter up to an area of 6.2 m² and a weight of 25 kg. It is designed for the Maxi roller shutter system and is installed directly in the 60 mm diameter roller shutter shaft. After installation, the end positions are set mechanically with an adjusting pin.
The quiet tubular motor Standard is characterized by a strong, low-wear brake as well as a maintenance-free motor with a high-quality gearbox unit with sintered gear wheels. An extra wide driver compensates for an odd cut shutter shaft and the adapter's special size provides an optimal power transmission to the roller shutter shaft. A thermal overload protection switches the motor off in case of overheating and thus protects the motor. A separately available control element is required to control the Standard tube motor. The Schellenberg shutter switches or the Schellenberg timers are suitable for this. Multiple shutter motors can be controlled using a relay. A height-adjustable wall bearing is included in the delivery for installation in the roller shutter box. The power is supplied via a four-core connection cable with a length of 2 m.
With the tubular motor Standard you have the option of installing a wireless control system at a later time. For this you need a Schellenberg wireless receiver module or a Schellenberg wireless roller shutter switch. The radio control allows the operation of the engine from a distance, with a Schellenberg hand-held radio transmitter or a Schellenberg radio time switch. After a wireless upgrade, the standard tubular motor can be integrated into a compatible Smart home system.

This text is machine translated.

Features

  • * Roller blind system: Maxi
  • * Roller shutter shaft: 60 mm diameter
  • * Mounting length (with adapter): Max. 500 mm
  • * Traction: Max. 25 kg
  • * Torque: 15 Nm
  • * Surface of plastic shutters: Max. 6.2 m²
  • * Surface of aluminum/wood shutters: Max. 4.3 m²
  • * Retrofitting to radio control possible: Yes
  • * Control element incl.: No.
  • * End position setting: Mechanical (with adjusting pin)
  • * Wall storage incl.: Yes
  • Operating voltage 230 V/50 Hz.
  • * Nominal power: 133 watts
  • * Power consumption: 0.60 A.
  • * Speed: 15 rpm
  • * On-time: Max. 4 minutes
  • * Supply cable: 2.0 m, four-wire
  • * Protection class: IP44

Scope of delivery

  • 1 x tubular motor standard Maxi 15 Nm with cable
  • 1 x adapter kit
  • 1 x wall bearings
  • 1 x adjustment tool
  • 1 x installation instructions

More interesting products

(*All information is plus legal VAT)