Schellenberg roller shutter motor standard mechanical end position setting 40 Nm Maxi, tubular motor for 60 mm shaft up to 15 m², 20640
Mechanical end position setting with adjusting pin; strong brake, maintenance-free motor and extra wide driver; maximum plastic shutter surface of 15 m² and 60 kg weight; for Maxi roller shutter system and shutter shafts with Ø 60 mm; radio control can be retrofitted
Technical specifications
Torque: 40 Nm
Product type
Shutter motor
Compatible with
Schellenberg Maxi
Factory colour
Aluminium
Operating voltage
230 V / AC
Mounting type
Recess-mount
Hub
Not required
Features
Motor-operated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736814 Schellenberg 20640 Shutter motor, Torque: 40 Nm Compatible with Schellenberg Maxi
Description
The standard 40 Nm mechanical tubular motor is used to motor a heavy roller shutter up to an area of 15 m² and a weight of 60 kg. It is designed for the Maxi roller shutter system and is built-in directly into the 60 mm diameter roller shutter shafts. After installation, the end positions are set mechanically with an adjusting pin. The quiet tubular motor Standard is characterized by a strong, low-wear brake as well as a maintenance-free motor with a high-quality gearbox unit with sintered gear wheels. An extra wide driver compensates for an odd cut shutter shaft and the adapter's special size provides an optimal power transmission to the roller shutter shaft. A thermal overload protection switches the motor off in case of overheating and thus protects the motor. A separately available control element is required to control the Standard tube motor. The Schellenberg shutter switches or the Schellenberg timers are suitable for this. Multiple shutter motors can be controlled using a relay. A height-adjustable wall bearing is included in the delivery for installation in the roller shutter box. The power is supplied via a four-core connection cable with a length of 2 m. With the tubular motor Standard you have the option to retrofit a wireless control at a later date. For this you need a Schellenberg radio-controlled shutter switch or a Schellenberg radio receiver module. The radio control allows the operation of the engine from a distance, with a Schellenberg hand-held radio transmitter or a Schellenberg radio time switch. After a wireless upgrade, the standard tubular motor can be integrated into a compatible Smart home system.
This text is machine translated.
Features
* Roller blind system: Maxi
* Diameter of roller shutter shaft: 60 mm diameter
* Mounting length (with adapter): Max. 570 mm
* Traction: Max. 60 kg
* Torque: 40 Nm
* Surface of plastic shutters: Max. 15.0 m²
* Surface of aluminum/wood shutters: Max. 9.0 m²
* Retrofitting to radio control possible: Yes
* Control element incl.: No.
* End position setting: Mechanical (with adjusting pin)
The standard 40 Nm mechanical tubular motor is used to motor a heavy roller shutter up to an area of 15 m² and a weight of 60 kg. It is designed for the Maxi roller shutter system and is built-in directly into the 60 mm diameter roller shutter shafts. After installation, the end positions are set mechanically with an adjusting pin. The quiet tubular motor Standard is characterized by a strong, low-wear brake as well as a maintenance-free motor with a high-quality gearbox unit with sintered gear wheels. An extra wide driver compensates for an odd cut shutter shaft and the adapter's special size provides an optimal power transmission to the roller shutter shaft. A thermal overload protection switches the motor off in case of overheating and thus protects the motor. A separately available control element is required to control the Standard tube motor. The Schellenberg shutter switches or the Schellenberg timers are suitable for this. Multiple shutter motors can be controlled using a relay. A height-adjustable wall bearing is included in the delivery for installation in the roller shutter box. The power is supplied via a four-core connection cable with a length of 2 m. With the tubular motor Standard you have the option to retrofit a wireless control at a later date. For this you need a Schellenberg radio-controlled shutter switch or a Schellenberg radio receiver module. The radio control allows the operation of the engine from a distance, with a Schellenberg hand-held radio transmitter or a Schellenberg radio time switch. After a wireless upgrade, the standard tubular motor can be integrated into a compatible Smart home system.
This text is machine translated.
Features
* Roller blind system: Maxi
* Diameter of roller shutter shaft: 60 mm diameter
* Mounting length (with adapter): Max. 570 mm
* Traction: Max. 60 kg
* Torque: 40 Nm
* Surface of plastic shutters: Max. 15.0 m²
* Surface of aluminum/wood shutters: Max. 9.0 m²
* Retrofitting to radio control possible: Yes
* Control element incl.: No.
* End position setting: Mechanical (with adjusting pin)