Schellenberg roller shutter switch knob switch, with button and rest function, surface mounting, white, 23003
For manual sun protection and fin control; toggle switch with easy switch from touch and rest function; easy surface mounting; for installation in dry interior rooms; compatible with mechanical & electronic roller shutter, refinery store or marquee motors
Technical specifications
Product type
Surface-mounted frame (for timer switch)
Compatible with
Schellenberg timer
Factory colour
Alpine white
Mounting type
Surface-mount
Hub
Not required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736817 Schellenberg 23003 Surface-mounted frame (for timer switch) Compatible with Schellenberg timer
Description
With the Schellenberg roller shutter switch you can control your shutter motor, refinery or marquee motor comfortably manually or tilt the lamellas of your refinery. The roller shutter switch offers the possibility to switch easily between momentary or latching function so that you can select the desired control option. The momentary function requires that the shutter switch be held in order to reach the desired end position. With the latching function, the switch locks into place until the desired end position is reached. The knob switch is surface-mounted in dry interior rooms. It has high compatibility and is suitable for mechanical or electronic shutter, refinery or marquee motors from Schellenberg or other manufacturers approved for use with shutter switches. The shutter switch is compatible with the following Schellenberg drives: * Schellenberg shutter motors: Standard, plus, ACTION * Schellenberg Raffstore engine: Plus * Schellenberg awning motor: Standard
This text is machine translated.
Features
* Dimension: 56 x 63 x 41 mm
* Colour: White, similar to RAL 7018
* Installation: Surface mounting
Operating voltage 230 V/50 Hz.
* Load current: Max. 10 A.
* Inductive load: 6 A, inductive 0.6 cos phi
* Ambient temperature: 0 °C to +50 °C.
* Protection class: IP20, for dry rooms only
* Connection cable: Rigid cable, flexible cable with wire end sleeves
With the Schellenberg roller shutter switch you can control your shutter motor, refinery or marquee motor comfortably manually or tilt the lamellas of your refinery. The roller shutter switch offers the possibility to switch easily between momentary or latching function so that you can select the desired control option. The momentary function requires that the shutter switch be held in order to reach the desired end position. With the latching function, the switch locks into place until the desired end position is reached. The knob switch is surface-mounted in dry interior rooms. It has high compatibility and is suitable for mechanical or electronic shutter, refinery or marquee motors from Schellenberg or other manufacturers approved for use with shutter switches. The shutter switch is compatible with the following Schellenberg drives: * Schellenberg shutter motors: Standard, plus, ACTION * Schellenberg Raffstore engine: Plus * Schellenberg awning motor: Standard
This text is machine translated.
Features
* Dimension: 56 x 63 x 41 mm
* Colour: White, similar to RAL 7018
* Installation: Surface mounting
Operating voltage 230 V/50 Hz.
* Load current: Max. 10 A.
* Inductive load: 6 A, inductive 0.6 cos phi
* Ambient temperature: 0 °C to +50 °C.
* Protection class: IP20, for dry rooms only
* Connection cable: Rigid cable, flexible cable with wire end sleeves