Schellenberg roller shutter belt Maxi 2.3 cm, 12 m, gray, 31202
Belt strap for operating a roller shutter with belt winder;Maxi shutter system, 23 mm belt width;durable and abrasion-resistant fabric;long-life due to reinforced Web edges;12 m long, suitable for window or door shutters
Technical specifications
Product type
Roller blinds systems
Belt width
23 mm
Belt length
12 m
Factory colour
Grey
Mounting type
Surface-mount
Flush mount
Hub
Not required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820505 Schellenberg 31202 Roller blinds systems
Description
The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 23 mm for the maximum roller shutter system Maxi. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 12 m the belt strap Ideal is for renovation or as a replacement belt. Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.
The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 23 mm for the maximum roller shutter system Maxi. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 12 m the belt strap Ideal is for renovation or as a replacement belt. Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.