• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 34303 Repair kit Compatible with Schellenberg Maxi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.32)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 34303 Maxi belt buckle 23 mm/4.3 m gray

  • Repair kit for old or worn belt strapsNo need to open the roller shutter boxSuitable for Maxi roller shutter system with 23 mm belt widthIncl. Hard-wearing belt strap with 4.3 m lengthEasy installation, less time required

Technical specifications

  • Material belt connection: Stainless steel
Product type

Repair kit

Compatible with

Schellenberg Maxi

Belt width

23 mm

Belt length

4.3 m

Factory colour

Grey

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624131 Schellenberg 34303 Repair kit Compatible with Schellenberg Maxi

Description

With the GURTFIX repair kit, you can repair and replace an old or worn roller belt without having to open the roller shutter box in a very short time. This GURTFIX repair set is designed for the Maxi roller shutter system and includes a sturdy roller belt with 23 mm width and 4.3 m length. The repair set consists of a belt strap, color-coordinated adhesive strips as well as a fixing set made of stainless steel and a practical mounting help. During installation, the new roll belt is firmly connected to the old roll-light belt about 10 cm below the belt guide. The worn roller shutter belt is then cut flush and the repair station is covered with the color-coordinated adhesive strip.Schellenberg Tip: To calculate the required length of the belt strap, simply multiply the height of your window or door by a factor of 2.5.

This text is machine translated.

Scope of delivery

  • 1 x roller belt1 x stainless steel strips1 x rivet1 x rivet head1 x adhesive strip in belt color1 x punch for punching1 x mounting help1 x assembly instructions on the packaging.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)