• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 34503 Roller shutter belt (standard) Compatible with Schellenberg Mini

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.95)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg roller shutter belt Maxi 2.3 cm, 4.5 m, white, 34503

  • Belt strap for operating a roller shutter with belt winder;Maxi shutter system, 23 mm belt width;durable and abrasion-resistant fabric;long-life due to reinforced Web edges;4.5 m long, suitable for window or door shutters

Technical specifications

Product type

Roller shutter belt (standard)

Compatible with

Schellenberg Mini

Belt width

23 mm

Belt length

4.5 m

Factory colour

Grey

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736818 Schellenberg 34503 Roller shutter belt (standard) Compatible with Schellenberg Mini

Description

The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 23 mm for the maximum roller shutter system Maxi. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 4.5 m the belt strap Ideal is for renovation or as a replacement belt.
Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.

This text is machine translated.

Features

  • * Roller blind system: Maxi
  • * Colour: White
  • * Belt width: 23 mm
  • * Belt thickness 1.7 mm
  • * Belt length: 4.5 m.
  • * Material: Polypropylene
  • * Suitable for electric belt winders: Yes

Scope of delivery

  • 1 x Webbing band

More interesting products

(*All information is plus legal VAT)