Schellenberg mini roller shutter belt 1.4 cm, 4.5 m, white, 44503
Belt strap for operating a roller shutter with belt winder;Mini shutter system, 14 mm width of belt;robust and abrasion-resistant fabric;long-life due to reinforced Web edges;length of 4.5 m, suitable for window or door shutters
Technical specifications
Product type
Roller blinds systems
Belt width
14 mm
Belt length
4.5 m
Factory colour
White
Mounting type
Surface-mount
Flush mount
Hub
Not required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820503 Schellenberg 44503 Roller blinds systems
Description
The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the MINI shutter system. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 4.5 m the belt strap Ideal is for renovation or as a replacement belt. Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.
The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the MINI shutter system. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 4.5 m the belt strap Ideal is for renovation or as a replacement belt. Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.